- Home ›
- All Products›
- 124B40-B1M-01KA
Eaton eMobility Transportation / Bussmann
124B40-B1M-01KA
Circuit Breaker Thermal 1Pole 40A 24VDC Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal 1Pole 40A 24VDC Automotive
Search Keywords: 124B40B1M01KA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton eMobility Transportation / Bussmann |
| Part No: | 124B40-B1M-01KA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
Product Guides
+
Frequently Asked Questions
Is 124B40-B1M-01KA RoHS compliant?
Yes, 124B40-B1M-01KA is RoHS compliant.
What is the lead time for 124B40-B1M-01KA?
The standard lead time for 124B40-B1M-01KA is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
207
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$5.29
25
$4.81
100
$4.62
250
$4.52
500
$4.43
1,000
$4.37
2,500
$4.32
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing