- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- PB-5R0V105-R
Eaton eMobility Transportation / Bussmann
PB-5R0V105-R
Cap Supercap 1F 5V -20% to 80% (17.3 X 9 X 22mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70A°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cap Supercap 1F 5V -20% to 80% (17.3 X 9 X 22mm) Radial 11.8mm 12uA 0.5 Ohm 1000h 70A°C Bulk
Search Keywords: PB5R0V105R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton eMobility Transportation / Bussmann
-
Part No:PB-5R0V105-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Capacitance Value:1 F
-
Voltage:5 VDC
-
Equivalent Series Resistance:0.5 Ohm
-
Leakage Current:12 uA
-
Termination Style:Radial2301
-
Mounting:Through Hole
-
Dimension:17.3(Max) x 9(Max) x 22(Max) mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:11.8 mm
-
Tolerance:-20 to 80 %
Product Guides
+
Frequently Asked Questions
Is PB-5R0V105-R RoHS compliant?
Yes, PB-5R0V105-R is RoHS compliant.
What is the lead time for PB-5R0V105-R?
The standard lead time for PB-5R0V105-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
4
$7.83
25
$7.29
100
$6.92
500
$5.43
1,000
$4.01
3,000
$3.36
5,000 +
$2.70
Click for Quote
Log in
to unlock special pricing