- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- KR-5R5H155-R
Eaton eMobility Transportation / Bussmann
KR-5R5H155-R
Cap Supercap 1.5F 5.5V -20% to 80% (19 X 6.7mm) Radial Stacked Coin 20mm 30 Ohm 1000h 70°C Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Cap Supercap 1.5F 5.5V -20% to 80% (19 X 6.7mm) Radial Stacked Coin 20mm 30 Ohm 1000h 70°C Tray
Search Keywords: KR5R5H155R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton eMobility Transportation / Bussmann |
| Part No: | KR-5R5H155-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
600 |
| Capacitance Value: | 1.5 F |
| Voltage: | 5.5 VDC |
| Equivalent Series Resistance: | 30 Ohm |
| Termination Style: | Radial |
| Mounting: | Through Hole |
| Dimension: | 6.7(Max) x 19mm |
| Operating Temperature: | -25 to 70 °C |
| Lead Pitch For Radial: | 20 mm |
| Tolerance: | -20 to 80 % |
Product Guides
+
Frequently Asked Questions
Is KR-5R5H155-R RoHS compliant?
Yes, KR-5R5H155-R is RoHS compliant.
What is the lead time for KR-5R5H155-R?
The standard lead time for KR-5R5H155-R is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
6/21/27
Price (USD)
Qty
Unit Price
1
$85.40
10
$10.68
25
$7.12
100
$6.57
600
$6.10
1,000
$5.69
5,000 +
$5.47
Click for Quote
Log in
to unlock special pricing