- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- HV0820-2R7305-R
Eaton eMobility Transportation / Bussmann
HV0820-2R7305-R
Supercapacitor - 3F - 2.7V - -10% to 30% - 8.5 X 21mm - Radial Aluminum Cylindrical Can - 3.5mm - 15uA - 0.08 Ohm - 1000h - 65 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton eMobility Transportation / Bussmann
-
Part No:HV0820-2R7305-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Capacitance Value:32280F
-
Voltage:2.72303VDC
-
Equivalent Series Resistance:0.08 Ohm
-
Leakage Current:15 uA
-
Termination Style:Radial2301
-
Mounting:Through Hole2291
-
Dimension:212295(Max) x 8.5(Max)mm
-
Operating Temperature:-40 to 65 °C
-
Lead Pitch For Radial:3.5 mm
-
Tolerance:-102302% to 302302%