- Home ›
- All Products›
- BK/AMI-125
Eaton eMobility Transportation / Bussmann
BK/AMI-125
Fuse 125A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse 125A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic
Search Keywords: BKAMI125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton eMobility Transportation / Bussmann
-
Part No:BK/AMI-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is BK/AMI-125 RoHS compliant?
Yes, BK/AMI-125 is RoHS compliant.
What is the lead time for BK/AMI-125?
The standard lead time for BK/AMI-125 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$2.52
300
$2.37
500
$2.30
1,000
$2.21
2,500
$2.09
5,000
$1.99
7,500
$1.97
10,000 +
$1.96
Click for Quote
Log in
to unlock special pricing