- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- B1020-2R5335-R
Eaton eMobility Transportation / Bussmann
B1020-2R5335-R
Cap Supercap 3.3F 2.5V -20% to 80% Radial 5mm 0.15 Ohm 1000h 70°C Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Supercap 3.3F 2.5V -20% to 80% Radial 5mm 0.15 Ohm 1000h 70°C Bulk
Search Keywords: B10202R5335R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton eMobility Transportation / Bussmann
-
Part No:B1020-2R5335-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Capacitance Value:3.3 F
-
Voltage:2.5 VDC
-
Equivalent Series Resistance:0.15 Ohm
-
Leakage Current:N/A
-
Mounting:Through Hole
-
Dimension:22.3(Max) x 10.5(Max) mm
-
Operating Temperature:-25 to 70 °C
-
Lead Pitch For Radial:5 mm
-
Tolerance:-20 to 80 %
Product Guides
+
Frequently Asked Questions
Is B1020-2R5335-R RoHS compliant?
Yes, B1020-2R5335-R is RoHS compliant.
What is the lead time for B1020-2R5335-R?
The standard lead time for B1020-2R5335-R is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
9 Weeks
can ship
11/11/26