- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 22903-6
Diode - 6A - 6.4 mm x 12.2 mm x 27.3 mm - 2-Pin.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton eMobility Transportation / Bussmann |
| Part No: | 22903-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100080 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |