- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 185100F-01-1
Eaton eMobility Transportation / Bussmann
185100F-01-1
Hi-Amp Circuit Breaker - Single Pole - 100 Amp - 42 VDC - 3000A @ 30VDC Interrupting Rating - Manual & Switchable Reset - Surf ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton eMobility Transportation / Bussmann |
| Part No: | 185100F-01-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536200020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |