- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- W-3
Fuse Plug Fast Acting 3A 125V Threaded Socket Plug 30.18 X 34.93mm Box CE/UL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Plug Fast Acting 3A 125V Threaded Socket Plug 30.18 X 34.93mm Box CE/UL
Search Keywords: W3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:W-3
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
4 -
Type:Plug
-
Fuse Size:30.18 x 34.93 mm
-
Acting:Fast
-
Current Rating:3 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Threaded Socket
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$10.76
12
$9.71
28
$9.22
100
$8.76
252 +
$8.33
Click for Quote
Log in
to unlock special pricing