- Home ›
- All Products›
- VPH5-0067TR-R
VPH5-0067TR-R
Eaton Electronics / Bussmann
IND/XFMR VERSA-PAC 9.65uH 14.58A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND/XFMR VERSA-PAC 9.65uH 14.58A
Search Keywords: VPH50067TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH5-0067TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
115
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
29
$12.65
58
$9.49
87
$8.86
115 +
$8.68
Click for Quote
Log in
to unlock special pricing