- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VPH4-0860-R
VPH4-0860-R
Eaton Electronics / Bussmann
Power Inductors - SMD 159.65uH 0.11A 0.0828ohms
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 159.65uH 0.11A 0.0828ohms
Search Keywords: VPH40860R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH4-0860-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
351
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$8.86
42
$8.22
84
$8.10
126
$7.98
252
$7.86
504
$7.74
1,008 +
$7.62
Click for Quote
Log in
to unlock special pricing