- Home ›
- All Products›
- VPH3-0138-R
VPH3-0138-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 23.3uH 20% Ferrite 970mA 140mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 23.3uH 20% Ferrite 970mA 140mOhm DCR T/R
Search Keywords: VPH30138R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH3-0138-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$13.23
100
$8.14
150
$6.45
200 +
$6.32
Click for Quote
Log in
to unlock special pricing