- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VPH2-0116-R
VPH2-0116-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 11.6uH 20% Ferrite 0.95A 0.159Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 11.6uH 20% Ferrite 0.95A 0.159Ohm DCR T/R
Search Keywords: VPH20116R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH2-0116-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$5.83
100
$5.70
300
$5.46
600
$5.38
1,200
$5.30
2,700
$5.22
5,100 +
$5.14
Click for Quote
Log in
to unlock special pricing