- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VPH1-0190-R
VPH1-0190-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 27.4uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 27.4uH 20% Ferrite 0.55A 0.344Ohm DCR T/R
Search Keywords: VPH10190R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VPH1-0190-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Ships today, if you order in
Minimum Order Quantity:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$6.09
100
$5.27
250
$5.24
600
$4.48
1,200
$4.30
3,000
$4.28
5,400 +
$4.26
Click for Quote
Log in
to unlock special pricing