- Home ›
- All Products›
- VP5-1200-R
VP5-1200-R
Eaton Electronics / Bussmann
IND/XFMR VERSA-PAC 76.8uH 1.2A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
IND/XFMR VERSA-PAC 76.8uH 1.2A
Search Keywords: VP51200R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP5-1200-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.91
35
$9.89
70
$9.45
105
$9.17
280
$8.67
525
$8.44
1,015 +
$8.31
Click for Quote
Log in
to unlock special pricing