- Home ›
- All Products›
- VP5-0067TR-R
VP5-0067TR-R
Eaton Electronics / Bussmann
IND/XFMR VERSA-PAC 4.3uH 21.78A
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
IND/XFMR VERSA-PAC 4.3uH 21.78A
Search Keywords: VP50067TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP5-0067TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
115
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
29
$12.65
58
$9.49
87
$8.86
115 +
$8.68
Click for Quote
Log in
to unlock special pricing