- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VP5-0053TR-R
VP5-0053TR-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 3.4uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 3.4uH 20% Ferrite 2.08A 0.047Ohm DCR T/R
Search Keywords: VP50053TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP5-0053TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
115
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
509
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$7.82
50
$7.64
115
$7.53
345
$7.32
575
$7.23
1,035
$7.19
2,530 +
$7.06
Click for Quote
Log in
to unlock special pricing