- Home ›
- All Products›
- VP4-0140TR-R
VP4-0140TR-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 11.3uH 20% Ferrite 1.7A 57mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 11.3uH 20% Ferrite 1.7A 57mOhm DCR T/R
Search Keywords: VP40140TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP4-0140TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
140
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
35
$11.42
70
$8.56
105
$7.99
140 +
$7.83
Click for Quote
Log in
to unlock special pricing