- Home ›
- All Products›
- VP4-0047-R
VP4-0047-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 3.8uH 20% Ferrite 1.7A 57mOhm DCR Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Inductor Power Wirewound 3.8uH 20% Ferrite 1.7A 57mOhm DCR Bulk
Search Keywords: VP40047R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP4-0047-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,260
Ships today, if you order in
Minimum Order Quantity:
20
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
20
$9.72
42
$8.81
84
$8.42
126
$8.17
252
$7.73
504
$7.52
1,008 +
$7.42
Click for Quote
Log in
to unlock special pricing