- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VP3-0084-R
VP3-0084-R
Eaton Electronics / Bussmann
Power Inductors - SMD 6.8uH 0.97A 0.061ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 6.8uH 0.97A 0.061ohms
Search Keywords: VP30084R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP3-0084-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$6.699
50
$6.090
200
$5.840
400
$5.830
600
$5.770
1,000
$5.730
2,600
$5.630
5,000 +
$5.620
Click for Quote
Log in
to unlock special pricing