- Home ›
- All Products›
- VP3-0047-R
VP3-0047-R
Eaton Electronics / Bussmann
Ind Power Wirewound 3.8uH 20% Ferrite 1.47A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Wirewound 3.8uH 20% Ferrite 1.47A T/R
Search Keywords: VP30047R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP3-0047-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,800
Can Ship immediately
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
Order Increment:
200
16 Weeks
can ship
10/1/26