- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VP2-0216-R
VP2-0216-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 10.6uH 20% Ferrite 1.26A 90mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 10.6uH 20% Ferrite 1.26A 90mOhm DCR T/R
Search Keywords: VP20216R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:VP2-0216-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,990
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
75
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$12.07
75
$12.04
150
$7.41
225
$5.86
300 +
$5.75
Click for Quote
Log in
to unlock special pricing