- Home ›
- All Products›
- UP4B-2R2-R
UP4B-2R2-R
Eaton Electronics / Bussmann
Power Inductors-SMD 2.2uH 23.7A 0.0048ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors-SMD 2.2uH 23.7A 0.0048ohms
Search Keywords: UP4B2R2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP4B-2R2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
275
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.52
275
$2.40
550
$2.30
1,100
$2.21
2,750
$2.15
5,225
$2.09
7,700
$2.06
10,175 +
$2.03
Click for Quote
Log in
to unlock special pricing