Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

UP4B-220-R

Inductor Power Wirewound 22.61uH/22uH 20% 100KHz Ferrite 4.5A 0.034Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 22.61uH/22uH 20% 100KHz Ferrite 4.5A 0.034Ohm DCR T/R
Search Keywords: UP4B220R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: UP4B-220-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 275
Inductance: 22.61(OCL)/22 uH
Type: Power7105
Tolerance: 207104%
Technology: Wirewound7103
Maximum DC Current: 4.5 A
Maximum DC Resistance: 0.034 Ohm
Operating Temperature: -40 to 85 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UP4B-220-R RoHS compliant?
Yes, UP4B-220-R is RoHS compliant.
What is the lead time for UP4B-220-R?
The standard lead time for UP4B-220-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,435
Ships today, if you order in
Minimum Order Quantity:
100
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$1.72
275
$1.68
550
$1.64
1,100
$1.63
2,750 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!