- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP4B-151-R
UP4B-151-R
Eaton Electronics / Bussmann
Power Inductors-SMD 150uH 3.0A 0.2392ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 150uH 3.0A 0.2392ohms
Search Keywords: UP4B151R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP4B-151-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
275
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,455
Can Ship immediately
Minimum Order Quantity:
275
Order Increment:
275
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
275
$1.73
550
$1.59
1,100
$1.50
2,750 +
$1.41
Click for Quote
Log in
to unlock special pricing