- Home ›
- All Products›
- UP2UC-3R3-R
UP2UC-3R3-R
Eaton Electronics / Bussmann
Inductor Power Drum Core 3.3uH 20% 100KHz Ferrite 5.4A 15mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Drum Core 3.3uH 20% 100KHz Ferrite 5.4A 15mOhm DCR T/R
Search Keywords: UP2UC3R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2UC-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
600
$0.921
1,200
$0.881
3,000
$0.845
5,400
$0.823
7,800
$0.810
10,200
$0.798
15,000
$0.604
25,200 +
$0.588
Click for Quote
Log in
to unlock special pricing