- Home ›
- All Products›
- UP2UC-102-R
UP2UC-102-R
Eaton Electronics / Bussmann
Inductor Power Drum Core 1mH 20% 100KHz Ferrite 300mA 3Ohm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Drum Core 1mH 20% 100KHz Ferrite 300mA 3Ohm DCR T/R
Search Keywords: UP2UC102R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2UC-102-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
600
$0.9394
1,200
$0.8986
3,000
$0.8619
5,400
$0.8395
7,800
$0.8262
10,200
$0.8140
15,000
$0.6161
25,200 +
$0.5998
Click for Quote
Log in
to unlock special pricing