- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP2UC-100-R
UP2UC-100-R
Eaton Electronics / Bussmann
Inductor Power Drum Core 10uH 20% 100KHz Ferrite 3.9A 38mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Drum Core 10uH 20% 100KHz Ferrite 3.9A 38mOhm DCR T/R
Search Keywords: UP2UC100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP2UC-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Drum Core
-
Maximum DC Current:3.9 A
-
Maximum DC Resistance:0.038 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,942
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
600
$0.9394
1,200
$0.8986
3,000
$0.8619
5,400
$0.8395
7,800
$0.8262
10,200
$0.8140
15,000
$0.6161
25,200 +
$0.5998
Click for Quote
Log in
to unlock special pricing