- Home ›
- All Products›
- UP1B-R47-R
UP1B-R47-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 470nH 20% 100KHz Ferrite 6A 9.7mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 470nH 20% 100KHz Ferrite 6A 9.7mOhm DCR T/R
Search Keywords: UP1BR47R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP1B-R47-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$1.328
450
$0.996
675
$0.930
900 +
$0.911
Click for Quote
Log in
to unlock special pricing