- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP1B-331-R
UP1B-331-R
Eaton Electronics / Bussmann
Fixed Inductors 330uH 0.31A 3.1ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fixed Inductors 330uH 0.31A 3.1ohms
Search Keywords: UP1B331R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP1B-331-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,157
Can Ship immediately
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
225
$1.179
450
$1.170
675
$1.167
900 +
$0.969
Click for Quote
Log in
to unlock special pricing