- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- UP0.4UC-100-R
UP0.4UC-100-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 10uH 20% 100KHz 1.1A 160mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 10uH 20% 100KHz 1.1A 160mOhm DCR T/R
Search Keywords: UP04UC100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:UP0.4UC-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
Order Increment:
2500
15 Weeks
can ship
9/15/26