help desk software
Image is representational - see mfr. specs

Cap Supercap 25F 3V -10% to 30% (16.5 X 28.4mm) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 65°C Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Cap Supercap 25F 3V -10% to 30% (16.5 X 28.4mm) Radial Aluminum Cylindrical Can 7.5mm 60uA 0.018 Ohm 65°C Bulk
Search Keywords: TV16253R0256R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TV1625-3R0256-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532100000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    25 F
  • Voltage:
    3 VDC
  • Equivalent Series Resistance:
    0.018 Ohm
  • Leakage Current:
    60 uA
  • Termination Style:
    Radial
  • Mounting:
    Through Hole
  • Dimension:
    28.4(Max) x 16.5(Max) mm
  • Operating Temperature:
    -40 to 65 °C
  • Lead Pitch For Radial:
    7.5 mm
  • Tolerance:
    -10 to 30 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
15 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
5
$2.91
50
$2.73
100
$2.67
300
$2.59
500
$2.55
1,000
$2.01
2,500
$1.95
5,000 +
$1.64
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments