Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TV1030-3R0106-R

Cap Supercap 10F 3V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 25uA 0.026 Ohm 65ƒA€A°C Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Cap Supercap 10F 3V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 25uA 0.026 Ohm 65ƒA€A°C Bulk
Search Keywords: TV10303R0106R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TV1030-3R0106-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532100000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Capacitance Value: 102280F
Voltage: 32303VDC
Equivalent Series Resistance: 0.026 Ohm
Leakage Current: 25 uA
Termination Style: Radial2301
Mounting: Through Hole2291
Dimension: 31.52295(Max) x 10.5(Max)mm
Operating Temperature: -40 to 65 °C
Lead Pitch For Radial: 5 mm
Tolerance: -102302% to 302302%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TV1030-3R0106-R RoHS compliant?
Yes, TV1030-3R0106-R is RoHS compliant.
What is the lead time for TV1030-3R0106-R?
The standard lead time for TV1030-3R0106-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69
Ships today, if you order in
Minimum Order Quantity:
10
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.74
50
$2.19
100
$1.65
300
$1.64
500
$1.58
1,000
$1.52
2,500
$1.51
5,000 +
$1.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!