- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TS120206
TS120206
Eaton Electronics / Bussmann
Conn Terminal Block 6 POS 12mm Screw Cable Mount 35A
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 6 POS 12mm Screw Cable Mount 35A
Search Keywords: TS120206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TS120206
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
70 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:12 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:35 A
-
Wire Size:10-22 AWG
-
Operating Temperature:-30 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
17
34 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
17
$4.83
25
$4.82
100
$1.36
140
$1.21
350 +
$1.13
Click for Quote
Log in
to unlock special pricing