- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/PCD-5-R
TR/PCD-5-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Search Keywords: TRPCD5R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/PCD-5-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Subminiature6209
-
Fuse Size:8.89 X 4.67 X 8.766191mm
-
Acting:Fast6186
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:400 V
-
Fuse Material:N/A
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/27/26