help desk software
Image is representational - see mfr. specs

Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Fuse Subminiature Fast Acting 3A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Search Keywords: TRPCB3R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR/PCB-3-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536100040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Subminiature
  • Fuse Size:
    8.89 x 4.67 x 8.77 mm
  • Acting:
    Fast
  • Current Rating:
    3 A
  • Maximum AC Voltage Rating:
    250 V
  • Maximum DC Voltage Rating:
    450 V
  • Fuse Material:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/16/26
Backorder
Price (USD)
Qty
Unit Price
125
$7.93
250
$4.88
375
$3.86
500 +
$3.79
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
In Stock:
595
Minimum Order:
10