- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/PCB-2-1/2-R
TR/PCB-2-1/2-R
Eaton Electronics / Bussmann
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm T/R CSA/UL
Search Keywords: TRPCB212R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/PCB-2-1/2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Subminiature
-
Fuse Size:8.89 x 4.67 x 8.77 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:450 V
-
Fuse Material:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,795
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.64
25
$6.15
50
$4.90
125
$4.63
250
$4.14
375
$4.12
500 +
$3.64
Click for Quote
Log in
to unlock special pricing