Available Replacements
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/MCR-1-1/2

Fuse Subminiature Fast Acting 1.5A 125V Axial 3.1 X 7.54mm Thermoplastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 1.5A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Search Keywords: TRMCR112
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/MCR-1-1/2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Subminiature
Fuse Size: 3.1 x 7.54 mm
Acting: Fast
Current Rating: 1.5 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Thermoplastic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces TR/MCR-1-1/2?
The recommended replacement for TR/MCR-1-1/2 is MCR-1-1/2 from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is TR/MCR-1-1/2 RoHS compliant?
Yes, TR/MCR-1-1/2 is RoHS compliant.
What is the lead time for TR/MCR-1-1/2?
The standard lead time for TR/MCR-1-1/2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,000
Can Ship immediately
Minimum Order Quantity:
600
9 Weeks can ship 1/4/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!