Available Replacements
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/MCR-1

Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Fuse Subminiature Fast Acting 1A 125V Axial 3.1 X 7.54mm Thermoplastic T/R
Search Keywords: TRMCR1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/MCR-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Subminiature
Fuse Size: 3.1 x 7.54 mm
Acting: Fast
Current Rating: 1 A
Maximum AC Voltage Rating: 125 V
Maximum DC Voltage Rating: 125 V
Fuse Material: Thermoplastic
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/MCR-1 discontinued?
Yes, TR/MCR-1 from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TR/MCR-1?
The recommended replacement for TR/MCR-1 is MCR-1 from Eaton Electronics / Bussmann, available from OnlineComponents.com.
Is TR/MCR-1 RoHS compliant?
No, TR/MCR-1 is not RoHS compliant.
What is the lead time for TR/MCR-1?
The standard lead time for TR/MCR-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,036
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.88
10
$9.23
25
$7.69
50
$4.39
100
$2.17
250
$1.72
500 +
$1.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!