- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216LV1-R
Eaton Electronics / Bussmann
TR/3216LV1-R
Fuse Chip Fast Acting 1A 125V SMD Solder Pad 1206 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | TR/3216LV1-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Type: | Chip |
| Fuse Size: | 3.2 x 1.6 x 0.9 mm |
| Acting: | Fast |
| Current Rating: | 1 A |
| Maximum AC Voltage Rating: | 125 V |
| Maximum DC Voltage Rating: | 125 V |
| Mounting: | Surface Mount |