Available Replacements
ROHs Equivalent
TR/3216LV1.25-R TR/3216LV1.25-R Eaton Electronics / Bussmann
TR/3216LV1.25-R

Eaton Electronics / Bussmann

In Stock: 0

Minimum Order: 750

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216LV-1.25A

Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 T/R
Search Keywords: TR3216LV125A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR/3216LV-1.25A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.9 mm
  • Acting:
    Fast
  • Current Rating:
    1.25 A
  • Maximum AC Voltage Rating:
    125 V
  • Maximum DC Voltage Rating:
    125 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216LV-1.25A RoHS compliant?
No, TR/3216LV-1.25A is not RoHS compliant.
What is the lead time for TR/3216LV-1.25A?
The standard lead time for TR/3216LV-1.25A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
11 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.6617
750
$0.6600
1,500
$0.4950
2,250
$0.4620
3,000 +
$0.4528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!