- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF750-R
TR/3216FF750-R
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 0.75A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Search Keywords: TR3216FF750R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF750-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:Fast
-
Current Rating:0.75 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,952
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
750
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.639
750
$0.614
1,500
$0.583
2,250
$0.581
3,000 +
$0.525
Click for Quote
Log in
to unlock special pricing