- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF500-R
Eaton Electronics / Bussmann
TR/3216FF500-R
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Search Keywords: TR3216FF500R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF500-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is TR/3216FF500-R RoHS compliant?
Yes, TR/3216FF500-R is RoHS compliant.
What is the lead time for TR/3216FF500-R?
The standard lead time for TR/3216FF500-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.5906
1,000
$0.5791
3,000
$0.5734
6,000
$0.5277
9,000
$0.5024
12,000
$0.5011
15,000 +
$0.4964
Click for Quote
Log in
to unlock special pricing