- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF-500MA
Available Replacements
ROHs Equivalent
Eaton Electronics / Bussmann
TR/3216FF-500MA
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF500MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF-500MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Frequently Asked Questions
Is TR/3216FF-500MA discontinued?
Yes, TR/3216FF-500MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/3216FF-500MA RoHS compliant?
No, TR/3216FF-500MA is not RoHS compliant.
What is the lead time for TR/3216FF-500MA?
The standard lead time for TR/3216FF-500MA is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.