Available Replacements
ROHs Equivalent
TR/3216FF4.5-R
TR/3216FF4.5-R

Eaton Electronics / Bussmann

In Stock: 35,417

Minimum Order: 500

VIEW PRODUCT
Image is representational - see mfr. specs

Fuse Chip Fast Acting 4.5A 32V SMD Solder Pad 1206 T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Fuse Chip Fast Acting 4.5A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF45A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR/3216FF-4.5A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.89 mm
  • Acting:
    Fast
  • Current Rating:
    4.5 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    32 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!