- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- TR/3216FF-375MA
TR/3216FF-375MA
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 0.375A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF375MA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:TR/3216FF-375MA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536100040
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.89 mm
-
Acting:Fast
-
Current Rating:0.375 A
-
Maximum AC Voltage Rating:32 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.