Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216FF2-R

Fuse - Chip - Fast Acting - 2A - 32V - SMD - Solder Pad - 1206

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse - Chip - Fast Acting - 2A - 32V - SMD - Solder Pad - 1206
Search Keywords: TR3216FF2R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/3216FF2-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Chip
Fuse Size: 3.2 x 1.6 x 0.89 mm
Acting: Fast
Current Rating: 2 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216FF2-R RoHS compliant?
Yes, TR/3216FF2-R is RoHS compliant.
What is the lead time for TR/3216FF2-R?
The standard lead time for TR/3216FF2-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,470
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5427
1,000
$0.5314
3,000
$0.5134
6,000
$0.5021
9,000
$0.4954
12,000 +
$0.4907
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!