Available Replacements
Non-RoHS Equivalent
TR/3216FF-250MA TR/3216FF-250MA Eaton Electronics / Bussmann
TR/3216FF-250MA

Eaton Electronics / Bussmann

In Stock: 176

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216FF250-R

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R CSA/UL/cULus
Search Keywords: TR3216FF250R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/3216FF250-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Type: Chip
Fuse Size: 3.2 x 1.6 x 0.89 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216FF250-R RoHS compliant?
Yes, TR/3216FF250-R is RoHS compliant.
What is the lead time for TR/3216FF250-R?
The standard lead time for TR/3216FF250-R is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,010
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7722
500
$0.7020
1,000
$0.6560
3,000
$0.6360
6,000
$0.6160
9,000
$0.6140
12,000
$0.6130
15,000
$0.6110
27,000 +
$0.6100
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!