Available Replacements
Эквивалент ROHs
TR/3216FF250-R TR/3216FF250-R Eaton Electronics / Bussmann
TR/3216FF250-R

Eaton Electronics / Bussmann

In Stock: 9,010

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216FF-250MA

Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF250MA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: TR/3216FF-250MA
Unit of Measure: Per Each
RoHS: No
HTS: 8536100040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: Chip
Fuse Size: 3.2 x 1.6 x 0.89 mm
Acting: Fast
Current Rating: 0.25 A
Maximum AC Voltage Rating: 32 V
Maximum DC Voltage Rating: 63 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216FF-250MA discontinued?
Yes, TR/3216FF-250MA from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/3216FF-250MA RoHS compliant?
No, TR/3216FF-250MA is not RoHS compliant.
What is the lead time for TR/3216FF-250MA?
The standard lead time for TR/3216FF-250MA is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 176
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.200
50
$2.090
100
$0.896
250
$0.523
500
$0.468
1,000
$0.423
2,500 +
$0.402
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!