Available Replacements
ROHs Equivalent
TR/3216FF1-R
TR/3216FF1-R

Eaton Electronics / Bussmann

In Stock: 49,082

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

TR/3216FF-1A

Fuse Chip Fast Acting 1A 32V SMD Solder Pad 1206 T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Fuse Chip Fast Acting 1A 32V SMD Solder Pad 1206 T/R
Search Keywords: TR3216FF1A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Eaton Electronics / Bussmann
  • Part No:
    TR/3216FF-1A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536100040
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Chip
  • Fuse Size:
    3.2 x 1.6 x 0.89 mm
  • Acting:
    Fast
  • Current Rating:
    1 A
  • Maximum AC Voltage Rating:
    32 V
  • Maximum DC Voltage Rating:
    63 V
  • Fuse Material:
    N/A
  • Mounting:
    Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TR/3216FF-1A discontinued?
Yes, TR/3216FF-1A from Eaton Electronics / Bussmann is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is TR/3216FF-1A RoHS compliant?
No, TR/3216FF-1A is not RoHS compliant.
What is the lead time for TR/3216FF-1A?
The standard lead time for TR/3216FF-1A is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!